SK13-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.00308
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.10071
Datasheet

Similar


onsemi
In Stock: 9.935
Unit Price: kr.4.06000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.252
Unit Price: kr.2.98000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.39959
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.59543
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.432
Unit Price: kr.3.30000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8.529
Unit Price: kr.4.82000
Datasheet

Similar


onsemi
In Stock: 17.787
Unit Price: kr.4.63000
Datasheet

Similar


STMicroelectronics
In Stock: 9.174
Unit Price: kr.2.92000
Datasheet
Diode 30 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 1A Surface Mount SMB
DO-214AA

SK13-13

DigiKey Part Number
SK13DITR-ND - Tape & Reel (TR)
SK13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK13-13
Description
DIODE SCHOTTKY 30V 1A SMB
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SK13-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Digi-Reel®
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.1.06988kr.32,096.40
Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750