


SK43BL-TP | |
|---|---|
DigiKey Part Number | 353-SK43BL-TPTR-ND - Tape & Reel (TR) 353-SK43BL-TPCT-ND - Cut Tape (CT) 353-SK43BL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK43BL-TP |
Description | DIODE SCHOTT 30V 4A DO214AA HSMB |
Customer Reference | |
Detailed Description | Diode 30 V 4A Surface Mount DO-214AA, HSMB |
Datasheet | Datasheet |
EDA/CAD Models | SK43BL-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA, HSMB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.2.99900 | kr.29.99 |
| 100 | kr.1.92670 | kr.192.67 |
| 500 | kr.1.46428 | kr.732.14 |
| 1.000 | kr.1.31511 | kr.1,315.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.12548 | kr.3,376.44 |
| 6.000 | kr.1.02994 | kr.6,179.64 |
| 9.000 | kr.0.98125 | kr.8,831.25 |
| 15.000 | kr.0.92654 | kr.13,898.10 |
| 21.000 | kr.0.89414 | kr.18,776.94 |
| 30.000 | kr.0.86265 | kr.25,879.50 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

