Parametric Equivalent
Similar

SDM1M40LP8-7 | |
|---|---|
DigiKey Part Number | SDM1M40LP8-7DITR-ND - Tape & Reel (TR) SDM1M40LP8-7DICT-ND - Cut Tape (CT) SDM1M40LP8-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM1M40LP8-7 |
Description | DIODE SCHOTTKY 40V 1A UDFN16082 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount U-DFN1608-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 8.4 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 40 V | |
Capacitance @ Vr, F | 25pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | U-DFN1608-2 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.83000 | kr.2.83 |
| 10 | kr.1.72300 | kr.17.23 |
| 100 | kr.1.08350 | kr.108.35 |
| 500 | kr.0.80710 | kr.403.55 |
| 1.000 | kr.0.71772 | kr.717.72 |
| 2.000 | kr.0.64230 | kr.1,284.60 |
| 5.000 | kr.0.56055 | kr.2,802.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.50998 | kr.5,099.80 |
| 20.000 | kr.0.46742 | kr.9,348.40 |
| 30.000 | kr.0.44573 | kr.13,371.90 |
| 50.000 | kr.0.42136 | kr.21,068.00 |
| 70.000 | kr.0.40693 | kr.28,485.10 |
| 100.000 | kr.0.39291 | kr.39,291.00 |
| Unit Price without VAT: | kr.2.83000 |
|---|---|
| Unit Price with VAT: | kr.3.53750 |










