Diode 30 V 3A Surface Mount PowerDI™ 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR3U30P1-7

DigiKey Part Number
SBR3U30P1DITR-ND - Tape & Reel (TR)
SBR3U30P1DICT-ND - Cut Tape (CT)
SBR3U30P1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR3U30P1-7
Description
DIODE SBR 30V 3A POWERDI 123
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount PowerDI™ 123
Datasheet
 Datasheet
EDA/CAD Models
SBR3U30P1-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
430 mV @ 3 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
400 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
PowerDI™ 123
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMEG3030EP,115Nexperia USA Inc.24.6261727-5324-1-NDkr.4.63000Similar
SBA330AL_R1_00001Panjit International Inc.3.0003757-SBA330AL_R1_00001CT-NDkr.2.03000Similar
In-Stock: 5.429
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.3.31600kr.33.16
100kr.2.14040kr.214.04
500kr.1.63306kr.816.53
1.000kr.1.46942kr.1,469.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.26149kr.3,784.47
6.000kr.1.15672kr.6,940.32
9.000kr.1.10334kr.9,930.06
15.000kr.1.04336kr.15,650.40
21.000kr.1.00784kr.21,164.64
30.000kr.0.97332kr.29,199.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250