


SBR1045CTLQ-13 | |
|---|---|
DigiKey Part Number | SBR1045CTLQ-13DITR-ND - Tape & Reel (TR) SBR1045CTLQ-13DICT-ND - Cut Tape (CT) SBR1045CTLQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR1045CTLQ-13 |
Description | DIODE ARRAY SBR 45V 10A TO-252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | SBR1045CTLQ-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 45 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.4.73000 | kr.47.30 |
| 100 | kr.3.89820 | kr.389.82 |
| 500 | kr.3.05268 | kr.1,526.34 |
| 1.000 | kr.2.78042 | kr.2,780.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.59776 | kr.6,494.40 |
| 5.000 | kr.2.34688 | kr.11,734.40 |
| 7.500 | kr.2.16000 | kr.16,200.00 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |

