
S5KP5M-13 | |
|---|---|
DigiKey Part Number | 31-S5KP5M-13TR-ND - Tape & Reel (TR) 31-S5KP5M-13CT-ND - Cut Tape (CT) 31-S5KP5M-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5KP5M-13 |
Description | DIODE STANDARD 800V 5A POWERDI5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 5A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Mfr | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 800 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package PowerDI™ 5 |
Voltage - Forward (Vf) (Max) @ If 990 mV @ 5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 3 µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.75000 | kr.8.75 |
| 10 | kr.5.48400 | kr.54.84 |
| 100 | kr.3.61950 | kr.361.95 |
| 500 | kr.2.81814 | kr.1,409.07 |
| 1.000 | kr.2.56003 | kr.2,560.03 |
| 2.000 | kr.2.34295 | kr.4,685.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.10800 | kr.10,540.00 |
| 10.000 | kr.1.96282 | kr.19,628.20 |
| 15.000 | kr.1.88890 | kr.28,333.50 |
| 25.000 | kr.1.80586 | kr.45,146.50 |
| 35.000 | kr.1.78313 | kr.62,409.55 |
| Unit Price without VAT: | kr.8.75000 |
|---|---|
| Unit Price with VAT: | kr.10.93750 |



