S5KC-13 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 50.214
Unit Price: kr.5.85000
Datasheet

Similar


Switchcraft Inc.
In Stock: 720
Unit Price: kr.76.97000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.372
Unit Price: kr.4.76000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.09147
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1.485
Unit Price: kr.3.60000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 15.077
Unit Price: kr.7.97000
Datasheet
Diode 800 V 5A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 5A Surface Mount SMC
DO-214AB, SMC

S5KC-13

DigiKey Part Number
S5KCDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S5KC-13
Description
DIODE STANDARD 800V 5A SMC
Customer Reference
Detailed Description
Diode 800 V 5A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
S5KC-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes