Similar
Similar



S5AC-13 | |
|---|---|
DigiKey Part Number | S5ACDITR-ND - Tape & Reel (TR) S5ACDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S5AC-13 |
Description | DIODE STANDARD 50V 5A SMC |
Customer Reference | |
Detailed Description | Diode 50 V 5A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | S5AC-13 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S5AC-13-F | Diodes Incorporated | 11.449 | S5AC-FDICT-ND | kr.5.20000 | Direct |
| CGRC501-G | Comchip Technology | 8.487 | 641-1174-1-ND | kr.6.34000 | Similar |
| MUR305S M6G | Taiwan Semiconductor Corporation | 0 | MUR305SM6G-ND | kr.0.00000 | Similar |
| RS3AHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | RS3AHE3_A/I-ND | kr.1.81494 | Similar |
| S5A M6G | Taiwan Semiconductor Corporation | 0 | S5AM6G-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.1.26800 | kr.38,040.00 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |





