


CGRC501-G | |
|---|---|
DigiKey Part Number | 641-1174-2-ND - Tape & Reel (TR) 641-1174-1-ND - Cut Tape (CT) 641-1174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGRC501-G |
Description | DIODE STANDARD 50V 5A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CGRC501-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.90000 | kr.3.90 |
| 10 | kr.2.73300 | kr.27.33 |
| 100 | kr.1.85280 | kr.185.28 |
| 500 | kr.1.52972 | kr.764.86 |
| 1.000 | kr.1.37306 | kr.1,373.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.16998 | kr.3,509.94 |
| 6.000 | kr.1.15200 | kr.6,912.00 |
| Unit Price without VAT: | kr.3.90000 |
|---|---|
| Unit Price with VAT: | kr.4.87500 |

