S2JA-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 72.310
Unit Price: kr.1.47000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.010
Unit Price: kr.4.03000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.08044
Datasheet
DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC
DO-214AC

S2JA-13

DigiKey Part Number
S2JADITR-ND - Tape & Reel (TR)
S2JADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S2JA-13
Description
DIODE STANDARD 600V 1.5A SMA
Customer Reference
Detailed Description
Diode 600 V 1.5A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
S2JA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.62000kr.2.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.56000kr.16,800.00
Unit Price without VAT:kr.2.62000
Unit Price with VAT:kr.3.27500