Similar
Similar
Similar
Similar
Similar



S2GA-13 | |
|---|---|
DigiKey Part Number | S2GADITR-ND - Tape & Reel (TR) S2GADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S2GA-13 |
Description | DIODE STANDARD 400V 1.5A SMA |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | S2GA-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.48874 | kr.14,662.20 |
| 35.000 | kr.0.48225 | kr.16,878.75 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |






