S1MSWF-7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 14.940
Unit Price: kr.3.36000
Datasheet

Direct


Diodes Incorporated
In Stock: 4.890
Unit Price: kr.3.04000
Datasheet

Similar


Panjit International Inc.
In Stock: 2.936
Unit Price: kr.0.89000
Datasheet
Diode 1000 V 1A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1A Surface Mount SOD-123F
SOD123F

S1MSWF-7

DigiKey Part Number
S1MSWF-7DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1MSWF-7
Description
DIODE STANDARD 1000V 1A SOD123F
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SOD-123F
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Mfr
Capacitance @ Vr, F
6pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1000 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
SOD-123F
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
1 µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS1MSWFM-7Diodes Incorporated14.94031-RS1MSWFM-7CT-NDkr.3.36000Direct
S1MSWFM-7Diodes Incorporated4.89031-S1MSWFM-7CT-NDkr.3.04000Direct
GS1010FL_R1_00001Panjit International Inc.2.9363757-GS1010FL_R1_00001CT-NDkr.0.89000Similar
Obsolete
This product is no longer manufactured. View Substitutes