


S1MSWFM-7 | |
|---|---|
DigiKey Part Number | 31-S1MSWFM-7TR-ND - Tape & Reel (TR) 31-S1MSWFM-7CT-ND - Cut Tape (CT) 31-S1MSWFM-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1MSWFM-7 |
Description | DIODE STANDARD 1000V 1A SOD123F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.2 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 2.8pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.85100 | kr.18.51 |
| 100 | kr.1.16910 | kr.116.91 |
| 500 | kr.0.87340 | kr.436.70 |
| 1.000 | kr.0.77779 | kr.777.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.65606 | kr.1,968.18 |
| 6.000 | kr.0.59468 | kr.3,568.08 |
| 9.000 | kr.0.56338 | kr.5,070.42 |
| 15.000 | kr.0.52819 | kr.7,922.85 |
| 21.000 | kr.0.50735 | kr.10,654.35 |
| 30.000 | kr.0.48709 | kr.14,612.70 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |




