Direct
Direct
Direct
Similar
Similar
Similar



RS1M-13 | |
|---|---|
DigiKey Part Number | RS1MDITR-ND - Tape & Reel (TR) RS1MDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS1M-13 |
Description | DIODE STANDARD 1000V 1A SMA |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | RS1M-13 Models |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1M-13-F | Diodes Incorporated | 84.136 | RS1M-FDICT-ND | kr.3.33000 | Direct |
| RGF1M-E3/67A | Vishay General Semiconductor - Diodes Division | 6.832 | RGF1M-E3/67AGICT-ND | kr.10.83000 | Direct |
| RGF1MHE3/5CA | Vishay General Semiconductor - Diodes Division | 0 | RGF1MHE3/5CA-ND | kr.0.00000 | Direct |
| RGF1MHE3/67A | Vishay General Semiconductor - Diodes Division | 0 | RGF1MHE3/67A-ND | kr.0.00000 | Direct |
| RGF1M | onsemi | 42.715 | RGF1MCT-ND | kr.4.49000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.72000 | kr.3.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.88138 | kr.26,441.40 |
| Unit Price without VAT: | kr.3.72000 |
|---|---|
| Unit Price with VAT: | kr.4.65000 |







