Parametric Equivalent
Similar
Similar
Similar

RGF1MHE3/67A | |
|---|---|
DigiKey Part Number | RGF1MHE3/67A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGF1MHE3/67A |
Description | DIODE STANDARD 1000V 1A DO214BA |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214BA (GF1) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 8.5pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214BA (GF1) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGF1M-E3/67A | Vishay General Semiconductor - Diodes Division | 6.850 | RGF1M-E3/67AGICT-ND | kr.10.71000 | Parametric Equivalent |
| RGF1M | onsemi | 44.715 | RGF1MCT-ND | kr.4.44000 | Direct |
| CFRA107-G | Comchip Technology | 0 | 641-1158-2-ND | kr.0.55197 | Similar |
| CGRA4007-G | Comchip Technology | 188.664 | 641-1018-1-ND | kr.2.09000 | Similar |
| GF1K | onsemi | 0 | GF1KCT-ND | kr.4.06000 | Similar |






