RS1M-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 44.589
Unit Price: kr.3.30000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6.855
Unit Price: kr.10.71000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


onsemi
In Stock: 46.725
Unit Price: kr.4.44000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.55197
Datasheet

Similar


Comchip Technology
In Stock: 209.974
Unit Price: kr.2.09000
Datasheet

Similar


Comchip Technology
In Stock: 8.043
Unit Price: kr.3.99000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.2.28000
Datasheet

Similar


onsemi
In Stock: 153.586
Unit Price: kr.3.99000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 336.024
Unit Price: kr.1.01000
Datasheet

Similar


onsemi
In Stock: 133.367
Unit Price: kr.2.35000
Datasheet

Similar


onsemi
In Stock: 15.994
Unit Price: kr.3.30000
Datasheet

Similar


onsemi
In Stock: 416.350
Unit Price: kr.2.66000
Datasheet
Diode 1000 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1A Surface Mount SMA
DO-214AC

RS1M-13

DigiKey Part Number
RS1MDITR-ND - Tape & Reel (TR)
RS1MDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS1M-13
Description
DIODE STANDARD 1000V 1A SMA
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
RS1M-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.87175kr.26,152.50
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000