Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PT7M823LW5-7 | |
|---|---|
DigiKey Part Number | 31-PT7M823LW5-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT7M823LW5-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-25 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX823-46W5G-7 | Diodes Incorporated | 5.805 | 31-APX823-46W5G-7CT-ND | kr.2.24000 | Parametric Equivalent |
| ADM6316CY46ARJZ-R7 | Analog Devices Inc. | 2.697 | ADM6316CY46ARJZ-R7CT-ND | kr.13.91000 | Parametric Equivalent |
| STM6823LWY6F | STMicroelectronics | 4.549 | 497-5192-1-ND | kr.9.17000 | Parametric Equivalent |




