Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
SOT-23-5
Introducing Power by Linear

ADM6316CY46ARJZ-R7

DigiKey Part Number
ADM6316CY46ARJZ-R7TR-ND - Tape & Reel (TR)
ADM6316CY46ARJZ-R7CT-ND - Cut Tape (CT)
ADM6316CY46ARJZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM6316CY46ARJZ-R7
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADM6316CY46ARJZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-5
Voltage - Threshold
4.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM8316WBX46ARJZR7Analog Devices Inc.322ADM8316WBX46ARJZR7CT-NDkr.16.28000Similar
MAX823LEUK+TAnalog Devices Inc./Maxim Integrated4.099MAX823LEUK+TCT-NDkr.50.06000Similar
APX823-46W5G-7Diodes Incorporated5.80531-APX823-46W5G-7CT-NDkr.2.24000Parametric Equivalent
STM6823LWY6FSTMicroelectronics4.549497-5192-1-NDkr.9.17000Parametric Equivalent
In-Stock: 2.697
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.91000kr.13.91
10kr.10.28800kr.102.88
25kr.9.38160kr.234.54
100kr.8.38240kr.838.24
250kr.7.90584kr.1,976.46
500kr.7.64970kr.3,824.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.7.08982kr.21,269.46
6.000kr.6.94687kr.41,681.22
9.000kr.6.87532kr.61,877.88
Manufacturers Standard Package
Unit Price without VAT:kr.13.91000
Unit Price with VAT:kr.17.38750