PI5C3384S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 10.699
Unit Price: kr.8.74000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.2.76432
Datasheet

Similar


Texas Instruments
In Stock: 51.965
Unit Price: kr.4.69000
Datasheet
Bus Switch 5 x 1:1 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5C3384S

DigiKey Part Number
PI5C3384S-ND
Manufacturer
Manufacturer Product Number
PI5C3384S
Description
IC BUS SWITCH 5 X 1:1 20-SOIC
Customer Reference
Detailed Description
Bus Switch 5 x 1:1 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PI5C3384S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Bus Switch
Circuit
5 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes