
SN74CBT3384ADW | |
|---|---|
DigiKey Part Number | 296-SN74CBT3384ADW-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT3384ADW |
Description | IC BUS SWITCH 5 X 1:1 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3384ADW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.6.28900 | kr.62.89 |
| 25 | kr.5.69840 | kr.142.46 |
| 100 | kr.5.05110 | kr.505.11 |
| 250 | kr.4.74208 | kr.1,185.52 |
| 500 | kr.4.65724 | kr.2,328.62 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |

