Multiplexer/Demultiplexer 1 x 8:1 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5C3251QEX

DigiKey Part Number
PI5C3251QEXDITR-ND - Tape & Reel (TR)
PI5C3251QEXDICT-ND - Cut Tape (CT)
PI5C3251QEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI5C3251QEX
Description
IC MUX/DEMUX 1 X 8:1 16-QSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 1 x 8:1 16-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Diodes Incorporated
Voltage - Supply
4V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer/Demultiplexer
Package / Case
16-SSOP (0.154", 3.90mm Width)
Circuit
1 x 8:1
Supplier Device Package
16-QSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QS3251QG8Renesas Electronics Corporation2.351800-QS3251QG8CT-NDkr.5.20000Direct
74FST3251QSRochester Electronics, LLC21.6582156-74FST3251QS-NDkr.1.07780Parametric Equivalent
In-Stock: 2.465
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.2.18700kr.21.87
25kr.1.95280kr.48.82
100kr.1.69530kr.169.53
250kr.1.57332kr.393.33
500kr.1.49954kr.749.77
1.000kr.1.45021kr.1,450.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.37461kr.3,436.53
5.000kr.1.33596kr.6,679.80
7.500kr.1.31661kr.9,874.58
12.500kr.1.29517kr.16,189.62
17.500kr.1.28263kr.22,446.02
25.000kr.1.27058kr.31,764.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750