PI3C3861-AQEX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1.317
Unit Price: kr.6.66000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.3.12435
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.118
Unit Price: kr.9.12962
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.13.57000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.7.02979
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 585
Unit Price: kr.13.31399
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 19.490
Unit Price: kr.3.86739
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 92.241
Unit Price: kr.4.76000
Datasheet
Bus Switch 10 x 1:1 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3C3861-AQEX

DigiKey Part Number
31-PI3C3861-AQEXTR-ND - Tape & Reel (TR)
31-PI3C3861-AQEXCT-ND - Cut Tape (CT)
31-PI3C3861-AQEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3C3861-AQEX
Description
IC BUS SWITCH 10 X 1:1 24-QSOP
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 24-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Diodes Incorporated
Voltage - Supply
2.3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Bus Switch
Package / Case
24-SSOP (0.154", 3.90mm Width)
Circuit
10 x 1:1
Supplier Device Package
24-QSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74CBTLV3861QGRenesas Electronics Corporation1.317800-3989-NDkr.6.66000Parametric Equivalent
74CBTLV3861QG8Renesas Electronics Corporation074CBTLV3861QG8-NDkr.3.12435Parametric Equivalent
74CBTLV3862QGRochester Electronics, LLC2.1182156-74CBTLV3862QG-NDkr.9.12962Parametric Equivalent
QS3VH861QGRenesas Electronics Corporation0800-1773-5-NDkr.13.57000Parametric Equivalent
QS3VH861QG8Renesas Electronics Corporation0QS3VH861QG8-NDkr.7.02979Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types