
QS3VH862QG | |
|---|---|
DigiKey Part Number | 2156-QS3VH862QG-ND |
Manufacturer | |
Manufacturer Product Number | QS3VH862QG |
Description | IC BUS SWITCH 10 X 1:1 24-QSOP |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDT, Integrated Device Technology Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |
| Bulk: | 585 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 143 | kr.13.31399 | kr.1,903.90 |
| Unit Price without VAT: | kr.13.31399 |
|---|---|
| Unit Price with VAT: | kr.16.64249 |

