Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PI3C3861-AQE | |
|---|---|
DigiKey Part Number | PI3C3861-AQE-ND |
Manufacturer | |
Manufacturer Product Number | PI3C3861-AQE |
Description | IC BUS SWITCH 10 X 1:1 24-QSOP |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI3C3861-AQE Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 2.3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Circuit 10 x 1:1 | Supplier Device Package 24-QSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74CBTLV3861QG | Renesas Electronics Corporation | 1.317 | 800-3989-ND | kr.6.66000 | Parametric Equivalent |
| 74CBTLV3861QG8 | Renesas Electronics Corporation | 0 | 74CBTLV3861QG8-ND | kr.2.98168 | Parametric Equivalent |
| 74CBTLV3862QG | Rochester Electronics, LLC | 2.118 | 2156-74CBTLV3862QG-ND | kr.9.12962 | Parametric Equivalent |
| QS3VH384QG8 | Rochester Electronics, LLC | 1.500 | 2156-QS3VH384QG8-ND | kr.9.70020 | Parametric Equivalent |
| QS3VH861QG | Renesas Electronics Corporation | 0 | 800-1773-5-ND | kr.13.57000 | Parametric Equivalent |




