Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI3B3125QE | |
|---|---|
DigiKey Part Number | PI3B3125QE-ND |
Manufacturer | |
Manufacturer Product Number | PI3B3125QE |
Description | IC BUS SWITCH 1 X 1:1 16-QSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI3B3125QE Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Circuit 1 x 1:1 | Supplier Device Package 16-QSOP |
Independent Circuits 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74CB3Q3125DBQRE4 | Texas Instruments | 0 | 74CB3Q3125DBQRE4-ND | kr.3.02418 | Similar |
| 74CBTLV3125DBQRE4 | Texas Instruments | 0 | 74CBTLV3125DBQRE4-ND | kr.1.83994 | Similar |
| 74CBTLV3125DBQRG4 | Texas Instruments | 0 | 74CBTLV3125DBQRG4-ND | kr.1.83994 | Similar |
| 74CBTLV3125QG | Renesas Electronics Corporation | 1.154 | 800-1564-5-ND | kr.5.58000 | Similar |
| 74CBTLV3125QG8 | Renesas Electronics Corporation | 0 | 74CBTLV3125QG8-ND | kr.2.53854 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 97 | kr.1.70526 | kr.165.41 |
| Unit Price without VAT: | kr.1.70526 |
|---|---|
| Unit Price with VAT: | kr.2.13158 |



