
PI2MEQX2503XEAEX | |
|---|---|
DigiKey Part Number | 31-PI2MEQX2503XEAEXTR-ND - Tape & Reel (TR) 31-PI2MEQX2503XEAEXCT-ND - Cut Tape (CT) 31-PI2MEQX2503XEAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI2MEQX2503XEAEX |
Description | MIPI SWITCH X1-QFN2040-24 T&R 3. |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 3 Channel 2.5Gbps 24-X1QFN (2x4) |
Datasheet | Datasheet |
EDA/CAD Models | PI2MEQX2503XEAEX Models |
Category | Data Rate (Max) 2.5Gbps |
Manufacturer Diodes Incorporated | Number of Channels 3 |
Series | Delay Time 1ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Signal Conditioning Input Equalization, Output Pre-Emphasis |
Part Status Active | Voltage - Supply 1.62V ~ 1.98V |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C (TA) |
Applications I2C | Mounting Type Surface Mount |
Input Differential | Package / Case 24-XFQFN Exposed Pad |
Output Differential | Supplier Device Package 24-X1QFN (2x4) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI2MEQX2503XEAEX | Diodes Incorporated | 1.189 | 31-PI2MEQX2503XEAEXCT-ND | kr.1.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.26000 | kr.10.26 |
| 10 | kr.7.48700 | kr.74.87 |
| 25 | kr.6.79960 | kr.169.99 |
| 100 | kr.6.04460 | kr.604.46 |
| 250 | kr.5.68440 | kr.1,421.10 |
| 500 | kr.5.59016 | kr.2,795.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.5.04170 | kr.17,645.95 |
| 7.000 | kr.4.93823 | kr.34,567.61 |
| 10.500 | kr.4.88642 | kr.51,307.41 |
| Unit Price without VAT: | kr.10.26000 |
|---|---|
| Unit Price with VAT: | kr.12.82500 |






