Diode 100 V 5A Surface Mount PowerDI™ 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDS5100-13

DigiKey Part Number
PDS5100DITR-ND - Tape & Reel (TR)
PDS5100DICT-ND - Cut Tape (CT)
PDS5100DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDS5100-13
Description
DIODE SCHOTTKY 100V 5A POWERDI 5
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
EDA/CAD Models
PDS5100-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 687
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.69000kr.13.69
10kr.8.73700kr.87.37
100kr.5.90190kr.590.19
500kr.4.68704kr.2,343.52
1.000kr.4.29630kr.4,296.30
2.000kr.4.07409kr.8,148.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.61235kr.18,061.75
10.000kr.3.39286kr.33,928.60
15.000kr.3.32850kr.49,927.50
Manufacturers Standard Package
Unit Price without VAT:kr.13.69000
Unit Price with VAT:kr.17.11250