


LT8356IUDCM-1#WPBF | |
|---|---|
DigiKey Part Number | 505-LT8356IUDCM-1#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8356IUDCM-1#WPBF |
Description | IC LED DRIVER CONTROLLER 20QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT8356IUDCM-1#WPBF Models |
Category | Voltage - Output 0V ~ 120V |
Manufacturer Analog Devices Inc. | Frequency 185kHz ~ 2.1MHz |
Packaging Tube | Dimming Analog, PWM |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type DC DC Controller | Grade Automotive |
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Qualification AEC-Q100 |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 20-WFQFN Exposed Pad |
Voltage - Supply (Min) 5V | Supplier Device Package 20-QFN (3x4) |
Voltage - Supply (Max) 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.52000 | kr.32.52 |
| 10 | kr.24.79600 | kr.247.96 |
| 91 | kr.20.84604 | kr.1,896.99 |
| 182 | kr.20.03335 | kr.3,646.07 |
| 273 | kr.19.62590 | kr.5,357.87 |
| 546 | kr.19.02859 | kr.10,389.61 |
| 1.001 | kr.18.59349 | kr.18,612.08 |
| 2.548 | kr.18.05258 | kr.45,997.97 |
| Unit Price without VAT: | kr.32.52000 |
|---|---|
| Unit Price with VAT: | kr.40.65000 |





