P6KE15CA-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 14.530
Unit Price: kr.4.06000
Datasheet

Direct


STMicroelectronics
In Stock: 4.663
Unit Price: kr.6.34000
Datasheet

Similar


Littelfuse Inc.
In Stock: 221
Unit Price: kr.4.06000
Datasheet
21.2V Clamp 28A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE15CA-T

DigiKey Part Number
P6KE15CADITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE15CA-T
Description
TVS DIODE 12.8VWM 21.2VC DO15
Customer Reference
Detailed Description
21.2V Clamp 28A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
P6KE15CA-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
28A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
12.8V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
14.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
21.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE15CALittelfuse Inc.14.530P6KE15CALFCT-NDkr.4.06000Direct
P6KE15CASTMicroelectronics4.663497-19629-1-NDkr.6.34000Direct
P6KE15CA-BLittelfuse Inc.221F5282-NDkr.4.06000Similar
Obsolete
This product is no longer manufactured. View Substitutes