
P6KE15CA | |
|---|---|
DigiKey Part Number | 497-19629-1-ND - Cut Tape (CT) 497-19629-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE15CA |
Description | TVS DIODE 12.8VWM 27.2V DO204AC |
Customer Reference | |
Detailed Description | 27.2V Clamp 147A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE15CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 27.2V | |
Current - Peak Pulse (10/1000µs) | 147A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 950pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.98000 | kr.5.98 |
| 10 | kr.3.71000 | kr.37.10 |
| 100 | kr.2.41130 | kr.241.13 |
| 500 | kr.1.85248 | kr.926.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.67231 | kr.1,672.31 |
| 2.000 | kr.1.52073 | kr.3,041.46 |
| 3.000 | kr.1.44343 | kr.4,330.29 |
| Unit Price without VAT: | kr.5.98000 |
|---|---|
| Unit Price with VAT: | kr.7.47500 |


