Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct



NX7021E0156.250000 | |
|---|---|
DigiKey Part Number | 31-NX7021E0156.250000TR-ND - Tape & Reel (TR) 31-NX7021E0156.250000CT-ND - Cut Tape (CT) 31-NX7021E0156.250000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX7021E0156.250000 |
Description | XTAL OSC XO 156.2500MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.061" (1.55mm) | |
Current - Supply (Disable) (Max) | 40mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.74000 | kr.31.74 |
| 10 | kr.27.56500 | kr.275.65 |
| 25 | kr.26.06840 | kr.651.71 |
| 50 | kr.24.99200 | kr.1,249.60 |
| 100 | kr.23.95900 | kr.2,395.90 |
| 250 | kr.23.69664 | kr.5,924.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.21.72570 | kr.10,862.85 |
| 1.000 | kr.20.83040 | kr.20,830.40 |
| 1.500 | kr.20.32444 | kr.30,486.66 |
| 2.500 | kr.19.70506 | kr.49,262.65 |
| Unit Price without VAT: | kr.31.74000 |
|---|---|
| Unit Price with VAT: | kr.39.67500 |








