MMSZ5226B-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.41530
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 14.796
Unit Price: kr.0.70000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 42.958
Unit Price: kr.1.47000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1.730
Unit Price: kr.1.09000
Datasheet

Similar


onsemi
In Stock: 54.239
Unit Price: kr.0.96000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 278
Unit Price: kr.1.79000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.101
Unit Price: kr.1.79000
Datasheet

Similar


onsemi
In Stock: 276.014
Unit Price: kr.1.47000
Datasheet

Similar


onsemi
In Stock: 14.527
Unit Price: kr.1.09000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 10.853
Unit Price: kr.1.66000
Datasheet
SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

MMSZ5226B-7

DigiKey Part Number
MMSZ5226BDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5226B-7
Description
DIODE ZENER 3.3V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5226B-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
28 Ohms
Current - Reverse Leakage @ Vr
25 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.41530kr.12,459.00
75.000kr.0.40000kr.30,000.00
Unit Price without VAT:kr.0.41530
Unit Price with VAT:kr.0.51913