Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V, 60V 600mA 300MHz, 200MHz 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMDT2227-7-F

DigiKey Part Number
MMDT2227-FDITR-ND - Tape & Reel (TR)
MMDT2227-FDICT-ND - Cut Tape (CT)
MMDT2227-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMDT2227-7-F
Description
TRANS NPN/PNP 40V/60V SOT363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V, 60V 600mA 300MHz, 200MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
MMDT2227-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Manufacturer
Diodes Incorporated
Power - Max
200mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz, 200MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
1 NPN, 1 PNP
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
600mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
40V, 60V
Supplier Device Package
SOT-363
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA / 1.6V @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
10nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC846BPDW1T1Gonsemi205.635BC846BPDW1T1GOSCT-NDkr.1.33000Similar
BC846PNH6327XTSA1Infineon Technologies25.891BC846PNH6327XTSA1CT-NDkr.2.28000Similar
MMDT2227Diotec Semiconductor3.3824878-MMDT2227CT-NDkr.1.46000Similar
SBC846BPDW1T1Gonsemi378SBC846BPDW1T1GOSCT-NDkr.1.84000Similar
In-Stock: 157
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.40100kr.14.01
100kr.0.87620kr.87.62
500kr.0.64896kr.324.48
1.000kr.0.57542kr.575.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.48169kr.1,445.07
6.000kr.0.43441kr.2,606.46
9.000kr.0.41030kr.3,692.70
15.000kr.0.38319kr.5,747.85
21.000kr.0.36712kr.7,709.52
30.000kr.0.35150kr.10,545.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000