
MMDT2227 | |
|---|---|
DigiKey Part Number | 4878-MMDT2227TR-ND - Tape & Reel (TR) 4878-MMDT2227CT-ND - Cut Tape (CT) 4878-MMDT2227DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT2227 |
Description | TRANS NPN/PNP 60V 600MA SOT-363 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 60V 600mA 300MHz, 200MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MMDT2227 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Manufacturer Diotec Semiconductor | Power - Max 200mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz, 200MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600mA | Package / Case 6-VSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 60V | Supplier Device Package SOT-363 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA / 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.87500 | kr.8.75 |
| 100 | kr.0.54140 | kr.54.14 |
| 500 | kr.0.39536 | kr.197.68 |
| 1.000 | kr.0.34813 | kr.348.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.28775 | kr.863.25 |
| 6.000 | kr.0.25725 | kr.1,543.50 |
| 9.000 | kr.0.24167 | kr.2,175.03 |
| 15.000 | kr.0.22417 | kr.3,362.55 |
| 21.000 | kr.0.21379 | kr.4,489.59 |
| 30.000 | kr.0.20369 | kr.6,110.70 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |


