Zener Diode Array 2 Independent 20 V 200 mW ±5% SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5250BS-7

DigiKey Part Number
1034-MMBZ5250BS-7CT-ND - Cut Tape (CT)
1034-MMBZ5250BS-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5250BS-7
Description
DIODE ZENER ARRAY 20V SOT-363
Customer Reference
Detailed Description
Zener Diode Array 2 Independent 20 V 200 mW ±5% SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
25 Ohms
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Packaging
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Configuration
2 Independent
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
20 V
Package / Case
6-TSSOP, SC-88, SOT-363
Tolerance
±5%
Supplier Device Package
SOT-363
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBZ5250BS-7Diodes Incorporated2.3941034-MMBZ5250BS-7CT-NDkr.0.64000Parametric Equivalent
MMBZ5250BS-7-FDiodes Incorporated2.890MMBZ5250BS-FDICT-NDkr.1.60000Parametric Equivalent
In-Stock: 2.394
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000