
MMBZ5250BS-7-F | |
|---|---|
DigiKey Part Number | 31-MMBZ5250BS-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5250BS-7-F |
Description | DIODE ZENER ARRAY 20V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 20 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Configuration 2 Independent | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 20 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Tolerance ±5% | Supplier Device Package SOT-363 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5250BS-7 | Diodes Incorporated | 2.394 | 1034-MMBZ5250BS-7CT-ND | kr.0.64000 | Parametric Equivalent |
| MMBZ5250BS-7-F | Diodes Incorporated | 2.890 | MMBZ5250BS-FDICT-ND | kr.1.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.48509 | kr.1,455.27 |
| 6.000 | kr.0.43788 | kr.2,627.28 |
| 9.000 | kr.0.41381 | kr.3,724.29 |
| 15.000 | kr.0.38674 | kr.5,801.10 |
| 21.000 | kr.0.37314 | kr.7,835.94 |
| Unit Price without VAT: | kr.0.48509 |
|---|---|
| Unit Price with VAT: | kr.0.60636 |

