SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5239B-7-F

DigiKey Part Number
MMBZ5239B-FDITR-ND - Tape & Reel (TR)
MMBZ5239B-FDICT-ND - Cut Tape (CT)
MMBZ5239B-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5239B-7-F
Description
DIODE ZENER 9.1V 350MW SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.319
Factory Stock: 165.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.51200kr.5.12
100kr.0.24320kr.24.32
500kr.0.24000kr.120.00
1.000kr.0.23680kr.236.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.14080kr.422.40
6.000kr.0.13440kr.806.40
9.000kr.0.12864kr.1,157.76
15.000kr.0.11944kr.1,791.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250