Zener Diode 7.5 V 350 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5236B-7

DigiKey Part Number
MMBZ5236BDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5236B-7
Description
DIODE ZENER 7.5V 350MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 7.5 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
350 mW
Base Product Number
Impedance (Max) (Zzt)
6 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBZ5236B-7-FDiodes Incorporated9.584MMBZ5236B-FDICT-NDkr.1.08000Direct
BZX84-A7V5,215Nexperia USA Inc.21.0001727-5611-1-NDkr.4.37000Similar
BZX84C7V5 TR PBFREECentral Semiconductor Corp01514-BZX84C7V5TRPBFREECT-NDkr.3.49000Similar
CZRT55C7V5-GComchip Technology0CZRT55C7V5-G-NDkr.0.41005Similar
MMBZ5236BLT1Gonsemi2.163MMBZ5236BLT1GOSCT-NDkr.1.08000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Alternate Purchasing Options

69In Stock
Purchasing Option