
MMBZ5236B-7-F | |
|---|---|
DigiKey Part Number | MMBZ5236B-FDITR-ND - Tape & Reel (TR) MMBZ5236B-FDICT-ND - Cut Tape (CT) MMBZ5236B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5236B-7-F |
Description | DIODE ZENER 7.5V 350MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5236B-7-F Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 6 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.64000 | kr.6.40 |
| 100 | kr.0.39630 | kr.39.63 |
| 500 | kr.0.28708 | kr.143.54 |
| 1.000 | kr.0.25157 | kr.251.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.20630 | kr.618.90 |
| 6.000 | kr.0.18340 | kr.1,100.40 |
| 9.000 | kr.0.17170 | kr.1,545.30 |
| 15.000 | kr.0.15853 | kr.2,377.95 |
| 21.000 | kr.0.15073 | kr.3,165.33 |
| 30.000 | kr.0.14314 | kr.4,294.20 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

