Direct
Direct
Direct
Similar

MMBZ6V8AL-7-F | |
|---|---|
DigiKey Part Number | MMBZ6V8AL-FDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ6V8AL-7-F |
Description | TVS DIODE 4.5VWM 9.6VC SOT233 |
Customer Reference | |
Detailed Description | 9.6V Clamp 2.5A Ipp Tvs Diode Surface Mount SOT-23-3 |
EDA/CAD Models | MMBZ6V8AL-7-F Models |
Category | Current - Peak Pulse (10/1000µs) 2.5A |
Mfr | Power - Peak Pulse 24W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 4.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 6.46V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ6V8ALT1G | onsemi | 82.752 | MMBZ6V8ALT1GOSCT-ND | kr.1.52000 | Direct |
| SZMMBZ6V8ALT1G | onsemi | 79.924 | SZMMBZ6V8ALT1GOSCT-ND | kr.1.59000 | Direct |
| SZMMBZ6V8ALT3G | onsemi | 18.176 | 488-SZMMBZ6V8ALT3GCT-ND | kr.1.59000 | Direct |
| MMBZ6V8AL,215 | Nexperia USA Inc. | 0 | 1727-5054-1-ND | kr.1.78000 | Similar |



