
MMBZ6V8ALT1G | |
|---|---|
DigiKey Part Number | MMBZ6V8ALT1GOSTR-ND - Tape & Reel (TR) MMBZ6V8ALT1GOSCT-ND - Cut Tape (CT) MMBZ6V8ALT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ6V8ALT1G |
Description | DIODE ZENER ARRAY 6.8V SOT-23-3 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 6.8 V 300 mW ±5% SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ6V8ALT1G Models |
Category | Power - Max 300 mW |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 500 nA @ 4.5 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 6.8 V | Supplier Device Package SOT-23-3 (TO-236) |
Tolerance ±5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESDA6V1L | STMicroelectronics | 78.767 | 497-2930-1-ND | kr.2.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.91300 | kr.9.13 |
| 100 | kr.0.56430 | kr.56.43 |
| 500 | kr.0.41274 | kr.206.37 |
| 1.000 | kr.0.36347 | kr.363.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27835 | kr.835.05 |
| 6.000 | kr.0.24894 | kr.1,493.64 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |







