Similar
Parametric Equivalent
Similar
Similar
Similar
Similar

MMBZ5226BW-7 | |
|---|---|
DigiKey Part Number | MMBZ5226BWDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5226BW-7 |
Description | DIODE ZENER 3.3V 200MW SOT323 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 28 Ohms | |
Current - Reverse Leakage @ Vr | 25 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.38214 | kr.11,464.20 |
| 75.000 | kr.0.36281 | kr.27,210.75 |
| Unit Price without VAT: | kr.0.38214 |
|---|---|
| Unit Price with VAT: | kr.0.47768 |





