
MMBZ5221BS-7-F | |
|---|---|
DigiKey Part Number | MMBZ5221BS-FDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5221BS-7-F |
Description | DIODE ZENER ARRAY 2.4V SOT-363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 2.4 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 2 Independent | |
Voltage - Zener (Nom) (Vz) | 2.4 V | |
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.36480 | kr.1,094.40 |
| 6.000 | kr.0.34560 | kr.2,073.60 |
| 9.000 | kr.0.34393 | kr.3,095.37 |
| 15.000 | kr.0.31079 | kr.4,661.85 |
| 21.000 | kr.0.30240 | kr.6,350.40 |
| Unit Price without VAT: | kr.0.36480 |
|---|---|
| Unit Price with VAT: | kr.0.45600 |




