Zener Diode Array 2 Independent 2.4 V 200 mW ±5% SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5221BS-7

DigiKey Part Number
MMBZ5221BSDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5221BS-7
Description
DIODE ZENER ARRAY 2.4V SOT-363
Customer Reference
Detailed Description
Zener Diode Array 2 Independent 2.4 V 200 mW ±5% SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
30 Ohms
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Discontinued at DigiKey
Operating Temperature
-65°C ~ 150°C
Configuration
2 Independent
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
2.4 V
Package / Case
6-TSSOP, SC-88, SOT-363
Tolerance
±5%
Supplier Device Package
SOT-363
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
Stock Options
This product is no longer carried by DigiKey.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.41595kr.12,478.50
75.000kr.0.40063kr.30,047.25
Unit Price without VAT:kr.0.41595
Unit Price with VAT:kr.0.51994