Parametric Equivalent

MJD41CQ-13 | |
|---|---|
DigiKey Part Number | 31-MJD41CQ-13TR-ND - Tape & Reel (TR) 31-MJD41CQ-13CT-ND - Cut Tape (CT) 31-MJD41CQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD41CQ-13 |
Description | TRANS NPN 100V 6A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 6 A 3MHz 1.5 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Power - Max 1.5 W |
Mfr | Frequency - Transition 3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 6 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 100 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 600mA, 6A | Supplier Device Package TO-252 (DPAK) |
Current - Collector Cutoff (Max) 1µA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 300mA, 4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJD41C-13 | Diodes Incorporated | 0 | 31-MJD41C-13TR-ND | kr.1.15992 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.4.47000 | kr.44.70 |
| 100 | kr.2.92270 | kr.292.27 |
| 500 | kr.2.25830 | kr.1,129.15 |
| 1.000 | kr.2.04427 | kr.2,044.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.81238 | kr.4,530.95 |
| 5.000 | kr.1.66904 | kr.8,345.20 |
| 7.500 | kr.1.59601 | kr.11,970.07 |
| 12.500 | kr.1.51396 | kr.18,924.50 |
| 17.500 | kr.1.46538 | kr.25,644.15 |
| 25.000 | kr.1.41817 | kr.35,454.25 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |


