MJD41C-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.7.16000
Datasheet
Bipolar (BJT) Transistor NPN 100 V 6 A 3MHz 1.5 W Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD41C-13

DigiKey Part Number
31-MJD41C-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MJD41C-13
Description
TRANS NPN 100V 6A TO252
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 6 A 3MHz 1.5 W Surface Mount TO-252 (DPAK)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
1µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 300mA, 4V
Packaging
Tape & Reel (TR)
Power - Max
1.5 W
Part Status
Active
Frequency - Transition
3MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
6 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
100 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Vce Saturation (Max) @ Ib, Ic
1.5V @ 600mA, 6A
Supplier Device Package
TO-252 (DPAK)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MJD41CQ-13Diodes Incorporated031-MJD41CQ-13CT-NDkr.7.16000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.15992kr.2,899.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.15992
Unit Price with VAT:kr.1.44990