
GDZ6V0LP3-7 | |
|---|---|
DigiKey Part Number | 31-GDZ6V0LP3-7TR-ND - Tape & Reel (TR) 31-GDZ6V0LP3-7CT-ND - Cut Tape (CT) 31-GDZ6V0LP3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ6V0LP3-7 |
Description | DIODE ZENER 6V 250MW 2DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6 V 250 mW ±5% Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Current - Reverse Leakage @ Vr | 1 µA @ 2.8 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X3-DFN0603-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.77800 | kr.7.78 |
| 100 | kr.0.33440 | kr.33.44 |
| 500 | kr.0.31508 | kr.157.54 |
| 1.000 | kr.0.28935 | kr.289.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.23148 | kr.2,314.80 |
| 20.000 | kr.0.22976 | kr.4,595.20 |
| 30.000 | kr.0.22685 | kr.6,805.50 |
| 50.000 | kr.0.21246 | kr.10,623.00 |
| 70.000 | kr.0.20094 | kr.14,065.80 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |







