
1N4151WS-E3-18 | |
|---|---|
DigiKey Part Number | 1N4151WS-E3-18GITR-ND - Tape & Reel (TR) 1N4151WS-E3-18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4151WS-E3-18 |
Description | DIODE STANDARD 50V 150MA SOD323 |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 150mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 50 nA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.47100 | kr.14.71 |
| 100 | kr.0.92440 | kr.92.44 |
| 500 | kr.0.68522 | kr.342.61 |
| 1.000 | kr.0.60794 | kr.607.94 |
| 2.000 | kr.0.54274 | kr.1,085.48 |
| 5.000 | kr.0.47199 | kr.2,359.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.42820 | kr.4,282.00 |
| 20.000 | kr.0.39136 | kr.7,827.20 |
| 30.000 | kr.0.37258 | kr.11,177.40 |
| 50.000 | kr.0.35147 | kr.17,573.50 |
| 70.000 | kr.0.33898 | kr.23,728.60 |
| 100.000 | kr.0.32683 | kr.32,683.00 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |


