GBJ604 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 75
Unit Price: kr.13.69000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.5.94375
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.6.49850
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.6.65700
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.7.37025

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.5.70600
Datasheet

Similar


Diotec Semiconductor
In Stock: 456
Unit Price: kr.9.07000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: kr.3.05147
Datasheet
Bridge Rectifier Single Phase Standard 400 V Through Hole GBJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBJ604

DigiKey Part Number
GBJ604DI-ND
Manufacturer
Manufacturer Product Number
GBJ604
Description
BRIDGE RECT 1PHASE 400V 6A GBJ
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole GBJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Tube
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, GBJ
Technology
Standard
Supplier Device Package
GBJ
Voltage - Peak Reverse (Max)
400 V
Base Product Number
Current - Average Rectified (Io)
6 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GBJ604-FDiodes Incorporated75GBJ604-FDI-NDkr.13.69000Direct
GBJ1004Diodes Incorporated0GBJ1004DI-NDkr.5.94375Similar
GBJ1504Diodes Incorporated0GBJ1504DI-NDkr.6.49850Similar
GBJ2004Diodes Incorporated0GBJ2004DI-NDkr.6.65700Similar
GBJ2504Diodes Incorporated0GBJ2504DI-NDkr.7.37025Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
30.000kr.5.38900kr.161,670.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.5.38900
Unit Price with VAT:kr.6.73625