GBJ25005-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBJ604-F

DigiKey Part Number
GBJ604-FDI-ND
Manufacturer
Manufacturer Product Number
GBJ604-F
Description
BRIDGE RECT 1PHASE 400V 6A GBJ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole GBJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
6 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBJ
Supplier Device Package
GBJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 2.160
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.12.42000kr.12.42
15kr.7.36000kr.110.40
105kr.5.31076kr.557.63
510kr.4.23843kr.2,161.60
1.005kr.3.89292kr.3,912.38
2.010kr.3.59543kr.7,226.81
5.010kr.3.36000kr.16,833.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.12.42000
Unit Price with VAT:kr.15.52500